
Highlights & Details
XCell lead battery
- maintenance-free
- With VDS certification
Technical specifications
- Dim
(W x H x D) 97 x 52 x 44 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
1.2 Ah
- Height
52 mm
- Weight
600 g
- Content
1 pc(s)
- Type
XP1.212
- Rechargeable
Yes
- Connector
4.8 mm blade terminal
- Depth
44 mm
- Width
97 mm
- Features
Maintenance-free
VDS certificate
- VdS No.
G 114095
- Pin type
T1
- VDS certification
Yes
Documents & Downloads
Datasheet
Datasheet 1390578 XCell XP1.212 XCEXP1.212 VRLA 12 V 1.2 Ah AGM (W x H x D) 97 x 52 x 44 mm 4.8 mm blade terminal Maintenance-free, VDS ce
Security datasheet
Security datasheet 1390578 XCell XP1.212 XCEXP1.212 VRLA 12 V 1.2 Ah AGM (W x H x D) 97 x 52 x 44 mm 4.8 mm blade terminal Maintenance-free, VDS ce
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 161.97€ 154.97*
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































