
Highlights & Details
XCell lead battery
- maintenance-free
- With VDS certification
Technical specifications
- Temperature range -15 to +50 °C
- Dim
(W x H x D) 181 x 167 x 77 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
18 Ah
- Height
167 mm
- Weight
5300 g
- Content
1 pc(s)
- Type
XP1712
- Rechargeable
Yes
- Connector
M5 connector
- Depth
77 mm
- Width
181 mm
- Features
Maintenance-free
VDS certificate
- VdS No.
G 107085
- Pin type
F12
- VDS certification
Yes
Documents & Downloads
Datasheet
Datasheet 1390583 XCell XP1712 XCEXP1812 VRLA 12 V 18 Ah AGM (W x H x D) 181 x 167 x 77 mm M5 connector Maintenance-free, VDS certificate
Security datasheet
Security datasheet 1390583 XCell XP1712 XCEXP1812 VRLA 12 V 18 Ah AGM (W x H x D) 181 x 167 x 77 mm M5 connector Maintenance-free, VDS certificate
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 212.97€ 195.97*
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































