
Highlights & Details
Xiaomi 41784 Hair trimmer
- Multiple replacement heads for different requirements
- IPX7 classification - completely washable with water
- 90 minutes extra-long battery life
- Type-C connection for easy charging
- LED battery status indicator
Technical specifications
- Product type
Beard trimmer
- Max. battery life
90 min
- Quick charge
5 min
- Charging time
120 min
- Factory colour
Black
- Power supply (LOV)
rechargeable
mains-powered
- Hair trimmer features
Washable
USB charger
- Operating voltage
230 V
- Dim
(L x W x H) 3.7 x 3.8 x 15.3 cm
- No. of levels
40
- Power supply via
Rechargeable battery
PSU
- Width
3.8 cm
- Height
15.3 cm
- Length
3.7 cm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2923227 Xiaomi Beard trimmer, Ear/nose hair trimmer, Shaver, Body hair trimmer Washable, USB charger Black
User & Safety Instructions 2923227 Xiaomi Beard trimmer, Ear/nose hair trimmer, Shaver, Body hair trimmer Washable, USB charger Black
Description
Xiaomi grooming kit pro
All from one hand for a modern look
Multiple brush heads
Enhance your care experience with a range of accessories that can help you shape your body as you wish.
Combs
For several length settings with an accuracy of 0.5 mm
Short beard comb (0 - 10 mm)
Long beard comb (10.5 - 20 mm)
Quick charging
Up to 12 minutes of usage with a charging time of 5 minutes
Elegant design - matt surface
Enhance your care experience with an improved design and perfect elegance.
Travel lock can be activated
Save battery while traveling! Make your grooming buddy also your travel mate.
This text is machine translated.
Features
- Nose and hair cutting blade for trimming nose and ear hair
- Self-sharpening stainless steel blades
- 40 length settings with 0.5 mm precision
- Blade head made of rust-free steel, self-sharpening, no skin injury
- Quick charging
- Battery and mains operation possible
- Travel lock design
- IPX7
Scope of delivery
- Hair Clippers
- User manual


























