• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xlyne 7625600 USB stick 256 GB Grey 7625600 USB C® (USB 3.2 2nd gen)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xlyne USB-C 3.2 fast flash drive 256 GB

  • Read speed: Up to 2,000 MB/s
  • Write speed: Up to 1,800 MB/s
  • Type-C USB3.2 Gen 2 x 2
  • Weight: 30 grams
  • Dimensions 68.3 x 20.0 x 9.3 mm
  • This text is machine translated.

Technical specifications

Product type

USB stick

Memory capacity

256 GB

Interfaces

USB C® (USB 3.2 2nd gen)

Writing

1250 MBps

Reading

2000 MBps

Factory colour

Grey

Weight

30 g

Dim

(W x H x D) 68.3 x 9.3 x 20 mm

Width

68.3 mm

Height

9.3 mm

Depth

20 mm

Documents & Downloads

Datasheet

Datasheet 2895152 Xlyne 7625600 USB stick 256 GB Grey 7625600 USB C® (USB 3.2 2nd gen)

User & Safety Instructions

User & Safety Instructions 2895152 Xlyne 7625600 USB stick 256 GB Grey 7625600 USB C® (USB 3.2 2nd gen)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)