• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xlyne clip/me TRUE DOCUMENT USB stick Bulk 8 GB Black CA08LB002 USB A (USB 2.0)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Xlyne CLIP/ME - The digital paper clip

  • USB paper clip; metal housing; AES (1x writable)

Technical specifications

Product type

USB stick

Memory capacity

8 GB

Interfaces

USB A (USB 2.0)

Writing

8 MBps

Reading

14 MBps

Storage media features

Steel casing

Factory colour

Black

Weight

4 g

Dim

(W x H x D) 12.5 x 3.3 x 32 mm

Width

12.5 mm

Height

3.3 mm

Depth

32 mm

Type

Bulk

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193655 Xlyne clip/me TRUE DOCUMENT USB stick Bulk 8 GB Black CA08LB002 USB A (USB 2.0)

Description

CLIP/ME - True Document - can be written once, i.e. data can no longer be manipulated by 1 x writing / always reading.

Main features

Clip/me PREMIUM USB DRIVE is a USB storage device for attaching which allows digital documents to be placed directly on site. It combines paper and data in an innovative way.
The built-in USB memory can be easily attached through an integrated paper clip and can be connected to any USB computer.
 USB memory
 Innovative product concept !
 Original brands Flash !
 100% CE / FCC compliant !
 100% ROHS / REACH free !

Technical data
 Interfaces: USB 2.0 (compatible with USB 1.1)
 Memory capacity: 8GB
 Write up to 8MB/sec – read up to 14MB/sec.
 Dimensions (L x W x H): 95mm x 15mm x 6mm / 4 grams
 Windows 2000, XP, Vista, 7
 Mac OS 9 or later, Linux 2.4.0 or later
 Included in the delivery: Clip/Me drive

This text is machine translated.

Scope of delivery

  • Clip/me USB lava black 8GB true document, bulk, 1pack
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)