• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xlyne USB stick Retail 64 GB Black/silver 7606400 USB C®

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xlyne USB stick USB-C 64 GB

  • Memory capacity: 64 GB
  • Reading speed: 80MB/s
  • Write speed: 20 MB/s.
  • Dimensions (W x H x D) 20 x 10 x 55 mm
  • Weight: 14g

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB C®

Writing

20 MBps

Reading

80 MBps

Factory colour

Black/silver

Weight

14 g

Dim

(W x H x D) 20 x 10 x 55 mm

Width

20 mm

Height

10 mm

Depth

55 mm

Type

Retail

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3152352 Xlyne USB stick Retail 64 GB Black/silver 7606400 USB C®

Description

Features

  • Reading speed: 80MB/s
  • Write speed: 20MB/s.
  • This text is machine translated.

Scope of delivery

  • 1 x 64GB USB stick USB-C

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)