• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xlyne Wave USB stick 8 GB Black, Orange 7108000 USB A (USB 2.0)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xlyne Wave USB stick 8 GB Black, Orange 7108000 USB A (USB 2.0)

  • 8 GB capacity
  • USB 2.0 port
  • Retractable USB connector
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB stick

Memory capacity

8 GB

Interfaces

USB A (USB 2.0)

Writing

2.5 MBps

Reading

8 MBps

Storage media features

retractable USB port

Factory colour

Black

Orange

Weight

8.6 g

Dim

(W x H x D) 21 x 9 x 57 mm

Width

21 mm

Height

9 mm

Depth

57 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 417500 Xlyne Wave USB stick 8 GB Black, Orange 7108000 USB A (USB 2.0)

Description

USB sticks are the most convenient way of transferring files from one PC to another. Quick and easy thanks to USB plug-and-play technology.

Scope of delivery

  • USB stick

System requirements

  • Windows® 2000, XP, Windows Vista™, Windows® 7
  • MAC OS 10.4, Linux 2.4.0 or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.