• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xlyne Wave USB stick 64 GB Black, Orange 7164000 USB A (USB 2.0)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xlyne Wave USB stick 64 GB Black, Orange 7164000 USB A (USB 2.0)

  • 64 GB capacity
  • USB 2.0 port
  • Retractable USB connector
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB A (USB 2.0)

Writing

2.5 MBps

Reading

8 MBps

Storage media features

retractable USB port

Factory colour

Black

Orange

Weight

8.6 g

Dim

(W x H x D) 21 x 9 x 57 mm

Width

21 mm

Height

9 mm

Depth

57 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 417504 Xlyne Wave USB stick 64 GB Black, Orange 7164000 USB A (USB 2.0)

Description

Access your data any time and anywhere.USB sticks are the most convenient way of transferring files from one PC to another. Quick and easy thanks to USB plug-and-play technology.

Scope of delivery

  • USB stick

System requirements

  • Windows® 2000, XP, Windows Vista™, Windows® 7
  • MAC OS 10.4, Linux 2.4.0 or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)