• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xlyne X-GUARD USB stick Retail 64 GB Silver 7964032 USB type A

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

195 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB 3.2 stick Xlyne X-GUARD fingerprint 64 GB

  • ▪ USB flash memory with 64 GB fingerprint encryption designed specifically for data protection and advanced data management.
  • ▪ Compatible with all Windows, MAC and Linux versions. Thanks to the included adapter it is also compatible with every SD-card slot. No batteries required Compact design and easy handling.
  • ▪ Memory size: 64 GB. All memory cards can be written up to 100,000 times.

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB type A

Writing

15 MBps

Reading

100 MBps

Storage media features

Fingerprint scanner

Factory colour

Silver

Weight

17 g

Dim

(W x H x D) 65 x 23 x 7.6 mm

Width

65 mm

Height

23 mm

Depth

7.6 mm

Type

Retail

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306584 Xlyne X-GUARD USB stick Retail 64 GB Silver 7964032 USB type A

Description

Fingerprint instructions
1.2 Description of the parameters
When the USB flash drive with fingerprint encryption is used for the first time, the default capacity of the drive letter is
100% in the public area and 0% in the encrypted area. New users must be considered
Register administrator and enter a password. After completing this process, you can add fingerprints to
Partition and manage the public and encrypted areas.

USB-A, USB 3.2 1st Gen) USB 3.0(
Fingerprint support: 360° all-round induction detection, six fingerprint users can be added
Windows XP+SP3/Vista/Windows 7/Windows 8/Windows 8.1/
Windows 10(64 bit)/Linux/Mac (MAC system Computer users with fingerprint encryption USB flash drive
The first time you use a USB flash drive, you must add fingerprints in the Windows system registry administrator
Before using the encrypted memory function

This text is machine translated.

Features

  • Reading speed: 80MB/s
  • Write speed: 20MB/s.
  • This text is machine translated.

Scope of delivery

  • 1 x USB 3.2 stick Xlyne X-GUARD 64GB fingerprint / description

System requirements

  • Windows XP+SP3/Vista/Windows 7/Windows 8/Windows 8.1/
    Windows 10(64 bit)/Linux/Mac (MAC system users using fingerprint encryption USB flash
    Drive für die ersten Zeit, muss näuse zu finderprinting in den Windows systemen
    bei verwendung der encrypted storage function

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)