• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XP Metal Detectors ORX 24 x 13 ELL HF WSA Metal detector Acoustic, Digital (LCD) ORX24HF

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metal detector ORX

  • HF high frequency technology
  • 4 +2 user programs
  • Discriminator for metal discrimination
  • Fast and secure wireless connection
  • 50 sensitivity settings

Technical specifications

  • Probe 240 x 130 mm
Product type

Metal detector

Display type

Acoustic

Digital (LCD)

Power supply

5 V via USB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2206775 XP Metal Detectors ORX 24 x 13 ELL HF WSA Metal detector Acoustic, Digital (LCD) ORX24HF

Information

Information 2206775 XP Metal Detectors ORX 24 x 13 ELL HF WSA Metal detector Acoustic, Digital (LCD) ORX24HF

Description

Innovative with unique performance for gold and coin search!
The metal detector ORX convinces with high frequency technology, high search performance and flexibility.

The metal detector has 4 pre-set user programs which can be extended individually by 2 programs. A fast response time with high search performance and precise metal differentiation enables a fast and effective search.
Wireless radio system of the search coil, control unit and headphones. Thus fast communication with each other, unique flexibility and no danger to remain stuck with the cable anymore. The flexible control unit ORX can be removed from the metal detector to carry it on the belt or read better in poor light conditions. Also ideal for guiding the metal detector in one hand on a slope and holding the control unit in the other hand. This has the advantage that you have a better and safe stand and do not have to bend constantly to the device. Even in flat terrain, this has the advantage that the partly bent gear will change, since the constant view of the display is handled more flexibly.
The metal detector folds away to save space and can thus be easily transported in a bag. The ergonomic handle and the balanced S-shape linkage allow easy and pleasant guiding.
The lighting and contrast of the high-quality LC display can be adjusted. The menu navigation is clear and user-friendly. Among other things, the current program setting, time, battery status, soil value, performance curve, conductance are shown on the LC display.

This text is machine translated.

Features

  • 4 work programs: 2x gold search, 2x coins and relics, +2 user programs that can be stored
  • HF high frequency technology
  • fast and secure wireless connection: Coil – remote control optional for headphones or pin pointer MI-6
  • radio search coil waterproof
  • Target ID visual + Audio
  • Extreme sensitivity to small targets with high frequencies
  • Easy Telescopic-S linkage
  • Easy operation with user-friendly surface
  • Powerful Li-ion battery installed with minimum charge of the battery life and
  • can be charged for about 20 h operating time via USB, Thus
  • also possible with e.g. a power bank or in the auto software update (via the USB interface at the remote control and PC)
  • XP Go Terrain Mobile App compatible
  • 99 levels of discrimination +5 discrimination levels in the IAR gold search programs
  • 4 selectable response times
  • Eisenton with audio pitch; Can be switched on or off
  • Manual ground balancing of 60 - 90
  • Automatic ground balancing (quick adjustment - Fast Grab)
  • Salt mode for the beach, with ground suppression, 00-25
  • Target ID display, with iron probability display
  • Target zoom (point positioning)
  • 21 frequencies (13 - 81 kHz)
  • 99 sensitivity levels
  • 20 threshold levels
  • 50 sensitivity settings
  • 6 audio tones adjustable from 120hz to 1582hz
  • 2 audio (modes pitch or pulse)

Scope of delivery

  • ORX · 240 x 130 mm DD high-frequency detection coil, 6 m waterproof · Coil protection · Screw set for HF coils · LITE S-telescopic rods · Battery · USB charging cable · Instructions
  • This text is machine translated.

What kind of Metal Detectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.