• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XP Metal Detectors Pinpointer MI-6 Hand-held detector Acoustic, Vibration 8392A - A01

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pinpointer MI-6

  • 6 search modes
  • 3 sensitivity levels
  • Fast Track Adjustment

Technical specifications

  • Li-Po battery
  • Operating duration approx. 90 h
  • Frequency:2.4 GHz
  • Operating frequency 12 kHz
  • Temperature range -5 to +40°C
Product type

Hand-held detector

Display type

Acoustic

Vibration

Length

24 cm

(Ø)

38 mm

Weight

170 g

Power supply

Rechargeable battery

Dim

(Ø x L) 38 mm x 24 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1693055 XP Metal Detectors Pinpointer MI-6 Hand-held detector Acoustic, Vibration 8392A - A01

Information

Information 1693055 XP Metal Detectors Pinpointer MI-6 Hand-held detector Acoustic, Vibration 8392A - A01

Description

Perfection for precise search!
The Mi-6 is an innovative pinpointer with 6 Search programs and 3 sensitivity levels. For greater precision, the Mi-6 the depth of the vergrabenen goals with a proportional vibration and audio response. The closer the localization probe to the goal you are, the more intense is the vibration and audio response.
The ergonomic and robust device is up to 6 m waterproof and has a built-in LED light in order better to see in the search. This also has the advantage that some found objects such as coins, Gold, etc. is reflected and thus faster than ever before.
High quality and reliability are the Mi-6.

The Mi-6 can be used via radio connection with the XP computer Deus. This high-tech search computer allows a variety of additional setting options on the Mi-6, such as 50 sensitivity level, Target Monitor, loss alarm and many more. The Deus is, for example, the metal detector item no. 1599503.

This text is machine translated.

Features

  • 3 sensitivity levels
  • 6 search modes
  • Fast Track Adjustment
  • 2 Audio modes (Pitch & pulse)
  • Anti-Interference System
  • Funkverbidnung for XP computer Deus possible
  • Expert settings via Deus
  • Audio Tones via Deus adjustable
  • 50 Sensítivitats-stage via Deus
  • Battery display via Deus
  • Target Monitor via Deus
  • Loss alarm via Deus
  • All-round, 360° detection
  • Waterproof up to 6 m depth
  • Easy one button operation
  • Audio and vibration can be selected
  • Integrated LED for references of illumination
  • Ergonomic and anti-skid housing

Scope of delivery

  • Mi-6
  • Holster
  • Charging cable
  • Fuse cord
  • Snap hook
  • User manual.

What kind of Metal Detectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.