• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Y distributor SAC-3P-M12Y/2XM 8FS 1683471 Phoenix Contact

Image similar
Product type
Sensor/actuator splitter/adapter
Connector type
Adapter, Y-shaped
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
M8 socket, straight
M8 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

805 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 24.00 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Y distributor SAC-3P-M12Y/2XM 8FS

  • SAC-3P-M12Y/2XM 8FS
  • Industrial packaging with 5 pieces

Technical specifications

Packaging type

Piece

Type

SAC-3P-M12Y/2XM 8FS

Product type

Sensor/actuator splitter/adapter

Connector type

Adapter, Y-shaped

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

M8 socket, straight

M8 socket, straight

No. of pins

3

Nominal voltage

48 V AC

60 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

M8 socket

Factory colour

Green

Thread type connection side

M8

M12

Thread type (wiring and installation)

M12

Coding

A

Contact material

CuZn

Contact surface

Ni/Au

IP65

IP67

Min. temperature

+90 °C

Max. temperature

-25 °C

Manufacturer part #

1683471

Industrial packaging

Yes

Content

5 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 589036 Y distributor SAC-3P-M12Y/2XM 8FS 1683471 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 589036 Y distributor SAC-3P-M12Y/2XM 8FS 1683471 Phoenix Contact

Description

Y-distributor/ connector M12, with female connector M8, 3-pos. distributor

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 197.47*

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)