
Y distributor SAC-5PY-F/M-F VP SH 1419933 Phoenix Contact
Highlights & Details
Y distributor SAC-5PY-F/M-F VP SH
- SAC-5PY-F/M-F VP SH
- Industrial packaging with 5 pieces
Technical specifications
- Packaging type
Package
- Type
SAC-5PY-F/M-F VP SH
- Product type
Sensor/actuator splitter/adapter
- Connector type
Adapter, Y-shaped
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
M12 socket, straight
M12 plug, straight
- No. of pins
5
- Nominal voltage
48 V AC
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
M12 socket
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
M12 SPEEDCON
- Coding
A
- Contact material
CuZn
- Contact surface
Ni/Au
IP65
IP67
- Features
A-coded
- Min. temperature
+90 °C
- Max. temperature
-25 °C
- Seal type
Speedcon
- Manufacturer part #
1419933
- Industrial packaging
Yes
- Content
5 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 716621 Y distributor SAC-5PY-F/M-F VP SH 1419933 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 716621 Y distributor SAC-5PY-F/M-F VP SH 1419933 Phoenix Contact
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 468.98*
What kind of Sensor/Actuator Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































