
Technical specifications
- Product type
Metal film resistor
- Type
Axial lead
- Type
0207
- Resistance
100 kΩ
- Power rating
0.6 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm/°C
- Length
6.3 mm
- (Ø)
2.4 mm
- Content
1 pc(s)
- Dim
(Ø x L) 2.4 mm x 6.3 mm
- Type
MF0207FTE52-100K
Documents & Downloads
Datasheet
Datasheet 1417570 Yageo MF0207F100KH MF0207FTE52-100K Metal film resistor 100 kΩ Axial lead 0207 0.6 W 1 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1417570 Yageo MF0207F100KH MF0207FTE52-100K Metal film resistor 100 kΩ Axial lead 0207 0.6 W 1 % 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 13.79€ 4.79*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























