• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yuasa Active Leisure Car battery 12 V 115 Ah Pin type: T1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Car battery

Technology

Lead acid

Capacity (mAh, Ah)

115 Ah

Voltage

12 V

Dim

(W x H x D) 350 x 224 x 174 mm

Range of use

Boat

Battery fitting

N

Weight

25.4 kg

CCA current

915 A

Pin type

T1

Width

350 mm

Height

224 mm

Depth

174 mm

Acid volume

4.9 l

Cells

1

Documents & Downloads

Datasheet

Datasheet 3330788 Yuasa Active Leisure Car battery 12 V 115 Ah Pin type: T1

User & Safety Instructions

User & Safety Instructions 3330788 Yuasa Active Leisure Car battery 12 V 115 Ah Pin type: T1

Description

Original equipment quality and specification.

This text is machine translated.

Features

  • Optimised for repeated charging and discharging
  • Original equipment quality and specification
  • Class C, tested by the National Caravan Council (NCC)
  • Maintenance-free;Precharged & ready to use
  • Improved safety features with integrated flame barrier and handle
  • Up to 1380 watt hours
  • Up to 160 cycles
  • HOUSING TYPE: EU-C LOW CHIMNEY

What kind of Automotive Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.