
Highlights & Details
Yuasa NP12-6 NP12-6 VRLA 6 V 12 Ah AGM (W x H x D) 151 x 98 x 50 mm 6.35 mm blade terminal Maintenance-free, VDS certificate
- Maintenance free
- Leak-proof
- Excellent high current properties
Technical specifications
- Dim
(W x H x D) 151 x 98 x 50 mm
- Product type
VRLA
- Technology
AGM
- Voltage
6 V
- Capacity (mAh, Ah)
12 Ah
- Height
98 mm
- Weight
2050 g
- Content
1 pc(s)
- Type
NP12-6
- Rechargeable
Yes
- Connector
6.35 mm blade terminal
- Depth
50 mm
- Width
151 mm
- Features
Maintenance-free
VDS certificate
- VdS No.
G194006
- Connection
6.35 mm male spade connector
- Range of use
Alarm systems
Electric vehicles
- VDS certification
Yes
Documents & Downloads
Datasheet
Datasheet 250810 Yuasa NP12-6 NP12-6 VRLA 6 V 12 Ah AGM (W x H x D) 151 x 98 x 50 mm 6.35 mm blade terminal Maintenance-free, VDS certifi
Information
Information 250810 Yuasa NP12-6 NP12-6 VRLA 6 V 12 Ah AGM (W x H x D) 151 x 98 x 50 mm 6.35 mm blade terminal Maintenance-free, VDS certifi
Security datasheet
Security datasheet 250810 Yuasa NP12-6 NP12-6 VRLA 6 V 12 Ah AGM (W x H x D) 151 x 98 x 50 mm 6.35 mm blade terminal Maintenance-free, VDS certifi
Description
Features
- Excellent high-current properties
- Very good charging efficiency
- No hazardous materials as defined by IATA
- Long life with low self-discharge. Applications: USV
- Telecommunications
- Emergency lighting systems
- Fire alarm and security systems
- Control systems
- Electronic test devices.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 183.07€ 182.67*
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































