
Highlights & Details
Yuasa NPC24-12 NPC24-12 VRLA 12 V 24 Ah AGM (W x H x D) 175 x 125 x 166 mm M5 connector Maintenance-free, High number of charge cycles
- Fixed cycle
- Leak-proof
- Excellent high current properties
Technical specifications
- Dim
(W x H x D) 175 x 125 x 166 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
24 Ah
- Height
125 mm
- Weight
9000 g
- Content
1 pc(s)
- Type
NPC24-12
- Rechargeable
Yes
- Connector
M5 connector
- Depth
166 mm
- Width
175 mm
- Features
Maintenance-free
High number of charge cycles
- Connection
M5 Screw connection
- Voltage
12 V
- Range of use
Alarm systems
Electric vehicles
- VDS certification
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 250825 Yuasa NPC24-12 NPC24-12 VRLA 12 V 24 Ah AGM (W x H x D) 175 x 125 x 166 mm M5 connector Maintenance-free, High number of
User & Safety Instructions
User & Safety Instructions 250825 Yuasa NPC24-12 NPC24-12 VRLA 12 V 24 Ah AGM (W x H x D) 175 x 125 x 166 mm M5 connector Maintenance-free, High number of
Information
Information 250825 Yuasa NPC24-12 NPC24-12 VRLA 12 V 24 Ah AGM (W x H x D) 175 x 125 x 166 mm M5 connector Maintenance-free, High number of
Security datasheet
Security datasheet 250825 Yuasa NPC24-12 NPC24-12 VRLA 12 V 24 Ah AGM (W x H x D) 175 x 125 x 166 mm M5 connector Maintenance-free, High number of
Description
Features
- VdS/UL approved
- Excellent high-current properties
- Very good charging efficiency
- No hazarous materials as define by IATA
- Long life with low self-discharge. Applications: USV
- Telecommunicationa
- Emergency lighting systems
- Fire alarm and security systems
- Control systems
- Electronic test devices.
Frequently Bought Together
(*All information is plus legal VAT)€ 270.97*
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































