
Highlights & Details
Yuasa NPL24-12 YUANPL24/12 VRLA 12 V 24 Ah AGM (W x H x D) 166 x 125 x 175 mm M5 connector Maintenance-free
- 10 years durability
Technical specifications
- Dim
(W x H x D) 166 x 125 x 175 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
24 Ah
- Height
125 mm
- Weight
9000 g
- Content
1 pc(s)
- Type
NPL24-12
- Rechargeable
Yes
- Connector
M5 connector
- Depth
175 mm
- Width
166 mm
- Features
Maintenance-free
- Connection
M5 Screw connection
- Range of use
Alarm systems
Electric vehicles
- VDS certification
No
Documents & Downloads
Datasheet
Datasheet 250828 Yuasa NPL24-12 YUANPL24/12 VRLA 12 V 24 Ah AGM (W x H x D) 166 x 125 x 175 mm M5 connector Maintenance-free
User & Safety Instructions
User & Safety Instructions 250828 Yuasa NPL24-12 YUANPL24/12 VRLA 12 V 24 Ah AGM (W x H x D) 166 x 125 x 175 mm M5 connector Maintenance-free
Information
Information 250828 Yuasa NPL24-12 YUANPL24/12 VRLA 12 V 24 Ah AGM (W x H x D) 166 x 125 x 175 mm M5 connector Maintenance-free
Security datasheet
Security datasheet 250828 Yuasa NPL24-12 YUANPL24/12 VRLA 12 V 24 Ah AGM (W x H x D) 166 x 125 x 175 mm M5 connector Maintenance-free
Description
Features
- Excellent high-current properties
- Very good charging efficiency
- No hazardous materials as defined by IATA
- Long life with low self-discharge. Applications: USV
- Telecommunications
- Emergency lighting systems
- Fire alarm and security systems
- Control systems
- Electronic test devices.
Frequently Bought Together
(*All information is plus legal VAT)€ 295.98€ 270.97*
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































