
Highlights & Details
Yuasa NPL38-12 YUANPL38/12 VRLA 12 V 38 Ah AGM (W x H x D) 197 x 170 x 165 mm M5 connector Maintenance-free
- 10 years durability
Technical specifications
- Dim
(W x H x D) 197 x 170 x 165 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
38 Ah
- Height
170 mm
- Weight
14700 g
- Content
1 pc(s)
- Type
NPL38-12
- Rechargeable
Yes
- Connector
M5 connector
- Depth
165 mm
- Width
197 mm
- Features
Maintenance-free
- Connection
M5 Screw connection
- Range of use
Alarm systems
Electric vehicles
- VDS certification
No
Documents & Downloads
Datasheet
Datasheet 250829 Yuasa NPL38-12 YUANPL38/12 VRLA 12 V 38 Ah AGM (W x H x D) 197 x 170 x 165 mm M5 connector Maintenance-free
User & Safety Instructions
User & Safety Instructions 250829 Yuasa NPL38-12 YUANPL38/12 VRLA 12 V 38 Ah AGM (W x H x D) 197 x 170 x 165 mm M5 connector Maintenance-free
Information
Information 250829 Yuasa NPL38-12 YUANPL38/12 VRLA 12 V 38 Ah AGM (W x H x D) 197 x 170 x 165 mm M5 connector Maintenance-free
Security datasheet
Security datasheet 250829 Yuasa NPL38-12 YUANPL38/12 VRLA 12 V 38 Ah AGM (W x H x D) 197 x 170 x 165 mm M5 connector Maintenance-free
Description
Features
- Excellent high-current properties
- Very good charging efficiency
- No hazardous materials as defined by IATA
- Long life with low self-discharge. Applications: USV
- Telecommunications
- Emergency lighting systems
- Fire alarm and security systems
- Control systems
- Electronic test devices.
Frequently Bought Together
(*All information is plus legal VAT)€ 320.97*
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































