
Highlights & Details
Yuasa RE7-12 RE7-12 VRLA 12 V 7 Ah AGM (W x H x D) 151 x 98 x 65 mm 6.35 mm blade terminal Maintenance-free
- 10 years durability
Technical specifications
- Dim
(W x H x D) 151 x 98 x 65 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
7 Ah
- Height
98 mm
- Weight
2800 g
- Content
1 pc(s)
- Type
RE7-12
- Rechargeable
Yes
- Connector
6.35 mm blade terminal
- Depth
65 mm
- Width
151 mm
- Features
Maintenance-free
- Connection
6.35 mm male spade connector
- Range of use
Alarm systems
Electric vehicles
- VDS certification
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 250831 Yuasa RE7-12 RE7-12 VRLA 12 V 7 Ah AGM (W x H x D) 151 x 98 x 65 mm 6.35 mm blade terminal Maintenance-free
User & Safety Instructions
User & Safety Instructions 250831 Yuasa RE7-12 RE7-12 VRLA 12 V 7 Ah AGM (W x H x D) 151 x 98 x 65 mm 6.35 mm blade terminal Maintenance-free
Information
Information 250831 Yuasa RE7-12 RE7-12 VRLA 12 V 7 Ah AGM (W x H x D) 151 x 98 x 65 mm 6.35 mm blade terminal Maintenance-free
Security datasheet
Security datasheet 250831 Yuasa RE7-12 RE7-12 VRLA 12 V 7 Ah AGM (W x H x D) 151 x 98 x 65 mm 6.35 mm blade terminal Maintenance-free
Description
Features
- Excellent high-current properties
- Very good charging efficiency
- No hazardous materials as defined by IATA
- Long life with low self-discharge. Applications: USV
- Telecommunications
- Emergency lighting systems
- Fire alarm and security systems
- Control systems
- Electronic test devices.
Frequently Bought Together
(*All information is plus legal VAT)€ 196.07€ 195.67*
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































