• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zamel ZNN-08-12 LED driver Constant voltage 8 W 0.66 A 12 V DC Overvoltage 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED ballast ZNN-08-12

  • Constant voltage
  • 12 V DC
  • 0.66 A

Technical specifications

  • Power consumption 0.25 W
Product type

LED driver

Type

Constant voltage

Dim

(L x W x H) 73.5 x 41.5 x 38.5 mm

Factory colour

White

Output voltage (max.)

12 V DC

Output voltage (min.)

12 V DC

Max. output current

0.66 A

Output current (max.) - rounded

660 mA

Operating voltage

230 V

LED driver features

Overvoltage

IP56

Connection

Open end cable

Max. power

8 W

No. of outputs

1 x

No. of inputs

1 x

Type

Surface mounting

Input voltage (max.)

230 V

Min. input voltage

230 V

Weight

100 g

Power range

8 W (max)

Type

Impulse

Width

41.5 mm

Height

38.5 mm

Length

73.5 mm

Description

Power supply ZNN-08-12 is a professional impulse power supply with a voltage control of 12V for direct surface mounting. The power supply is designed for use with Ledix series products and standard LED elements. Power supply has short circuit and surge protection. Very low power consumption in standby mode.

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.