• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zamel ZNP-15-12 LED driver Constant voltage 15 W 1.25 A 12 V DC Overvoltage 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED ballast ZNP-15-12

  • Constant voltage
  • 12 V DC
  • 1.25 A

Technical specifications

  • Power consumption 0.25 W
Product type

LED driver

Type

Constant voltage

Dim

(L x W x H) 47.5 x 47.5 x 32.5 mm

Factory colour

White

Output voltage (max.)

12 V DC

Output voltage (min.)

12 V DC

Max. output current

1.25 A

Output current (max.) - rounded

1.25 A

Operating voltage

230 V

LED driver features

Overvoltage

IP20

Connection

Open end cable

Max. power

15 W

No. of outputs

1 x

No. of inputs

1 x

Type

Flush socket

Input voltage (max.)

230 V

Min. input voltage

230 V

Weight

100 g

Power range

15 W (max)

Type

Impulse

Width

47.5 mm

Height

32.5 mm

Length

47.5 mm

Description

Power supply ZNP-15-12 is a professional impulse power supply with a voltage control of 12V DC and rated power of 15W for mounting in flush-mounted socket. The power supply is designed for use with Ledix series products and standard LED elements. Power supply has short circuit and surge protection. Very low power consumption in standby mode.

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)