
Highlights & Details
LDC-80
- Constant power
- 27 - 56 V DC
- 700 - 2100 mA
Technical specifications
- Product type
LED driver
- Type
Constant power
- Dim
(L x W x H) 360 x 30 x 21 mm
- Factory colour
Metal
- Output voltage (max.)
56 V DC
- Output voltage (min.)
27 V DC
- Test mark
CB, UL, SELV, ENEC, MM
- Max. output current
2100 mA
- Output current (max.) - rounded
2.1 A
- Operating voltage
230 V AC
- LED driver features
not dimmable
PFC circuit
Approved for use on furniture
Surge protection
Overvoltage
Suitable for flammable surfaces
- Connection
Punchdown block
- Max. power
80 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
700 mA
- Input voltage (max.)
295 V AC
- Min. input voltage
180 V AC
- Inputs
1
- Weight
295 g
- Power range
80 W (max)
- Type
Pulsed
- Width
30 mm
- Height
21 mm
- Length
360 mm
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2113415 MEAN WELL LDC-80 LED driver Constant power 80 W 700 - 2100 mA 27 - 56 V DC not dimmable, PFC circuit, Approved for use o
User & Safety Instructions
User & Safety Instructions 2113415 MEAN WELL LDC-80 LED driver Constant power 80 W 700 - 2100 mA 27 - 56 V DC not dimmable, PFC circuit, Approved for use o
Warranty Terms
Warranty Terms 2113415 MEAN WELL LDC-80 LED driver Constant power 80 W 700 - 2100 mA 27 - 56 V DC not dimmable, PFC circuit, Approved for use o
Description
Features
- Not dimmable
- Independent operating device
- Universal input
- Aluminium enclosure
- Constant power supply (CP mode)
- Flicker-free design
- Adjustable output current
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit































