• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZARGES 41983 Aluminium Stairs Mobile 41 kg

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Platform width 600 mm
  • Depth platform 800 mm
Product type

Stairs

Material

Aluminium

Maximum height

1.2 m

Step depth

200 mm

Dim

(W x H) 870 mm x 2200 mm

Weight

41 kg

No. of rungs/steps

5

Features

Mobile

Width

870 mm

Height

2200 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885684 ZARGES 41983 Aluminium Stairs Mobile 41 kg

User & Safety Instructions 1885684 ZARGES 41983 Aluminium Stairs Mobile 41 kg

Description

Rollable platform stair-rise on both sides - made of aluminum square tube with rounded edges connection elements made of extruded aluminum sections. Levels:-profiled and anti-skid-level 200 mm deep, podium BxT 600 x 800 mm - 2-sided platform railing with knee and foot bar. Features: - 4 spring castors allow easy moving in the unloaded condition - when load is non-adjustable stand back. Hand-run from a platform height of 1 m double-sided handrails are required - please directly 2 handrails separately. Norm/Directive / Regulation: - Quality assurance according to EN 131-7.

This text is machine translated.