• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZARGES Z600 40159430 Aluminium Stairs 62.39 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth platform 600 mm
  • Width levels 600 mm
Product type

Stairs

Working height range
Material

Aluminium

Maximum height

2.38 m

Dim
Weight

62.39 kg

No. of rungs/steps

11

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885890 ZARGES Z600 40159430 Aluminium Stairs 62.39 kg

Description

Platform stair-made of aluminum. Levels: - Gerieft. Holms: - from extruded profiles. Facilities: - with unilateral hand rail and platform railing-handrails and railings are individually and can be removed without tools - with screw channels for a flexible mounting with two wall and floor consoles for mounting. Accessories (please order separately): - Second railing. Norm/Directive / Regulation: - Corr. DIN EN ISO 14122-according to DIN 1055 and DIN 18065 not for residential buildings stairs can be used. On request: - lower platform steel grating-coating for levels.

This text is machine translated.