• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZDAuto AIP03600B3 I/O module 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ZDAuto M5S AIP03600B3 Analogue input Pt100 external 3 V/DC internal

  • I/O module for PCB mounting
  • 5 mm SIP-casing
  • Analogue input temperature sensor Pt100 insulated
  • Supply 3.3 V/10 mA DC, signal 0-3.3 V DC internal circuit
  • Supply 18-30 V 30 mA DC, signal Pt100 2-wire -200 °C to +600 °C external circuit
  • Galvanic insulation
  • Dimensions 5 mm × 12.7 mm × 20 mm

Technical specifications

  • Connection: Soldering pins
  • Switching voltage 30 V/DC max
  • Switching current (max.) 30 mA
  • Supply voltage 3.3 V/DC.
  • Internal signal 0 - 3.3 V/DC
  • External signal Pt100
  • Dim. (L x W x H) 20 x 5 x 12.7 mm
Product type

I/O module

Tool type

Expansion board

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2352631 ZDAuto AIP03600B3 I/O module 1 pc(s)

Datasheet 2352631 ZDAuto AIP03600B3 I/O module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2352631 ZDAuto AIP03600B3 I/O module 1 pc(s)

Description

M5S modular I/O modules for PCB mounting
Modular interface modules with integrated circuits for versatile use in industrial plants, such as controllers or programmable logic controllers.

Link between electronics and industrial signaling world
The modules serve as a link between the electronics on one side and the industrial signal world on the other. The modules are fully sealed, waterproof, fire-proof and dust-proof.

Universal connection scheme for full flexibility
The universal connection scheme allows all M5S modules to be replaced without having to change the internal or external interconnection. This allows all possible applications to be covered with a universal circuit, customer-specific input and output configurations to be implemented by plugging in the corresponding modules and even further functions to be added to the devices already used in the field.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)