• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zehnder Pumpen Raincenter Basic 25 19080 Rainwater harvesting system 230 V 5200 l/h

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,689.00 / piece)
€ 3,689.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Rain Center Basic 25 with CPS 20-5 MB

  • Suction height up to 8.5 m
  • For multi-family houses and similar objects
  • Clear water without aggressive and abrasive components

Technical specifications

  • Nominal current 6.1 A
  • Speed: 2850 rpm.
  • Drinking water connection: 3/4" AG
  • Notuberlauf: DN 70.
Product type

Rainwater harvesting system

Operating voltage

230 V

Power consumption (P1)

1350 W

Max. feed rate

5200 l/h

Max. delivery head

52 m

Max. discharge pressure

5.2 bar

Pressure connection

25 mm (1") IT

Connection

1" IG suction nozzle

Max. cable length

20 m

Dim

(W x H x D) 63 x 63 x 34 cm

Width

63 cm

Height

63 cm

Depth

34 cm

Weight

34.5 kg

Doesn't apply

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1600064 Zehnder Pumpen Raincenter Basic 25 19080 Rainwater harvesting system 230 V 5200 l/h

User & Safety Instructions

User & Safety Instructions 1600064 Zehnder Pumpen Raincenter Basic 25 19080 Rainwater harvesting system 230 V 5200 l/h

Description

Compact central unit for automatic control and water supply of rain water harvesting systems. Fully automatic, electronic control of the entire system. Built-in domestic water supply CPS 20-5 with switching machine KIT 02 PRO. Demand-driven, in-house drinking water power directly to the pump, without detours via the memory.

This text is machine translated.

Features

  • Quick and easy installation (Plug & Pump: Connect - plug in-ready)
  • Wall mounting for space-saving installation
  • Low-noise centrifugal pump
  • Automatic hygiene flushing in drinking water container.

Scope of delivery

  • Level sensor
  • Wall mounting set incl. device for the Vibratinsdampfung
  • 20m cable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,713.99*

What kind of Water Supply Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.