• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zehnder Pumpen Raincenter PRO Comfort 15 19084 Rainwater harvesting system 230 V 4000 l/h

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,615.00 / piece)
€ 3,615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Rain Center PRO Comfort 15, CPS 15-4 MB

  • Suction height up to 8.5 m
  • 3-way valve from brass
  • One and two family house

Technical specifications

  • Nominal current 4.0 A
  • Speed: 2850 rpm.
  • Drinking water connection: 3/4" AG
  • Notuberlauf: DN 70.
Product type

Rainwater harvesting system

Operating voltage

230 V

Power consumption (P1)

900 W

Max. feed rate

4000 l/h

Max. delivery head

40 m

Max. discharge pressure

4 bar

Pressure connection

33.25mm (1") OT

Connection

Suction nozzle 1" AG

Max. cable length

20 m

Dim

(W x H x D) 59 x 45 x 26 cm

Width

59 cm

Height

45 cm

Depth

26 cm

Weight

28 kg

Doesn't apply

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1600051 Zehnder Pumpen Raincenter PRO Comfort 15 19084 Rainwater harvesting system 230 V 4000 l/h

User & Safety Instructions

User & Safety Instructions 1600051 Zehnder Pumpen Raincenter PRO Comfort 15 19084 Rainwater harvesting system 230 V 4000 l/h

Description

Compact central unit for automatic control and water supply of rain water harvesting systems for one and two family house. Clear water without aggressive and abrasive components.
Fully automatic, electronic control of the entire system. Built-in domestic water supply CPS 15-4 with switching machine KIT 02 PRO.
Demand-driven, in-house drinking water power directly to the pump, without going through the memory.

This text is machine translated.

Features

  • Housing made of PE, hood made from ABS recyclable
  • Pump housing, wheels made of stainless steel 1.4301
  • Pump suction and pressure casing made of alpha brass
  • Shaft made of stainless steel 1.4021
  • Idler Wheels made from special Noryl®
  • Double mechanical seal from carbon + ceramics.

Scope of delivery

  • Level sensor
  • Wall mounting set incl. sound protection plugs
  • 20m cable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,639.99*

What kind of Water Supply Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.