• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zehnder Pumpen Tacomat 2 Basic 15 19085 Automated potable water feeder and control unit 230 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,385.00 / piece)
€ 1,385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Tacomat 2 Basic 15

  • Fully automatic, electronic control of the entire system
  • In combination with the pumps CPS 15 or Combi Press 60
  • In-house, as per requirement drinking water supply

Technical specifications

  • Drinking water connection: 3/4" AG
  • Notuberlauf: DN 70.
Product type

Automated potable water feeder and control unit

Operating voltage

230 V

Connection

Suction nozzle 1" AG

Dim

(W x H x D) 46 x 46 x 21 cm

Width

46 cm

Height

46 cm

Depth

21 cm

Weight

14 kg

Doesn't apply

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1600053 Zehnder Pumpen Tacomat 2 Basic 15 19085 Automated potable water feeder and control unit 230 V

User & Safety Instructions

User & Safety Instructions 1600053 Zehnder Pumpen Tacomat 2 Basic 15 19085 Automated potable water feeder and control unit 230 V

Description

Compact unit for automatic control and drinking water supply of rain water harvesting systems for one or two-family house.
Ready to plug, automatic control and drinking water supply unit. Can be combined with different pump types and for easy retrofitting to existing horizontal centrifugal pumps. With the integrated check cap is also an installation below the local backup level possible.

This text is machine translated.

Scope of delivery

  • Level sensor
  • Wall mounting set
  • 20 m cable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,409.99*

What kind of Water Supply Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.