• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zettler Electronics AZ2150W-1AE-24DEFT PCB relay 24 V DC 30 A 1 maker 1 pc(s)

1/6
Image similar
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Switching voltage (max.)
240 V DC
440 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

PCB relay

Type

AZ2150W-1AE-24DEFT

Coil nominal voltage

24 V DC

Min. pick-up voltage

18 V DC

Max. pick-up voltage

38.8 V DC

Control mode

monostable, 1 coil

Resistance (coil)

520 Ω

Contact type

1 maker

Contact material

AgSnO

Switching voltage (max.)

240 V DC

440 V AC

Switching current (max.)

30 A

Max. switching capacity

900 W

8310 VA

Connection

Solder pins

Insulation voltage

1500 V

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

32.2 mm

Width

27 mm

Height

20.1 mm

Dim

(L x W x H) 32.2 x 27 x 20.1 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 507756 Zettler Electronics AZ2150W-1AE-24DEFT PCB relay 24 V DC 30 A 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 507756 Zettler Electronics AZ2150W-1AE-24DEFT PCB relay 24 V DC 30 A 1 maker 1 pc(s)

Certificate

Certificate 507756 Zettler Electronics AZ2150W-1AE-24DEFT PCB relay 24 V DC 30 A 1 maker 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)