• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zettler Electronics AZ2501P2-1C-12DK PCB relay 12 V DC 50 A 1 change-over 1 pc(s)

1/6
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
bi-stable, 2 coil
Contact type
1 change-over
Switching voltage (max.)
440 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

368 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bi-stable high-power relay

  • For use in the climate technology, light controls or UPS systems
  • For solar applications (photovoltaic systems, solar inverter) or wind generators
  • To switch from high loads

Our service for you

Technical specifications

Product type

PCB relay

Type

AZ2501P2-1C-12DK

Coil nominal voltage

12 V DC

Min. pick-up voltage

9.6 V DC

Max. pick-up voltage

15.6 V DC

Control mode

bi-stable, 2 coil

Resistance (coil)

48 Ω

Contact type

1 change-over

Contact material

AgSnO

Switching voltage (max.)

440 V AC

Switching current (max.)

50 A

Max. switching capacity

13850 VA

Connection

Solder pins

Insulation voltage

1500 V

Min. temperature

-40 °C

Max. temperature

+70 °C

Length

39.3 mm

Width

15.3 mm

Height

30.5 mm

Dim

(L x W x H) 39.3 x 15.3 x 30.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 507759 Zettler Electronics AZ2501P2-1C-12DK PCB relay 12 V DC 50 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 507759 Zettler Electronics AZ2501P2-1C-12DK PCB relay 12 V DC 50 A 1 change-over 1 pc(s)

Certificate

Certificate 507759 Zettler Electronics AZ2501P2-1C-12DK PCB relay 12 V DC 50 A 1 change-over 1 pc(s)

Description

Developed for solar inverter, air-conditioning systems, lighting controls, UPS systems, power amplifiers as well as all applications, where high loads to be switched.

This text is machine translated.

Hints

Approvals: UL and CUR.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)