• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zettler Electronics AZ576-1A-12D PCB relay 12 V DC 20 A 1 maker 1 pc(s)

Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Switching voltage (max.)
30 V DC
277 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

300 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

PCB relay

Type

AZ576-1A-12D

Coil nominal voltage

12 V DC

Control mode

monostable, 1 coil

Resistance (coil)

360 Ω

Contact type

1 maker

Contact material

AgSnO2

Switching voltage (max.)

30 V DC

277 V AC

Switching current (max.)

20 A

Max. switching capacity

510 W

Connection

Solder pins

Response time

15 ms

Fall time

8 ms

Durability

1 x 10E7

Min. temperature

-40 °C

Max. temperature

+105 °C

Length

29.3 mm

Width

12.7 mm

Height

15.3 mm

Dim

(L x W x H) 29.3 x 12.7 x 15.3 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2307901 Zettler Electronics AZ576-1A-12D PCB relay 12 V DC 20 A 1 maker 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)