• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zettler Electronics AZ6991-1C-12DE PCB relay 12 V DC 8 1 change-over 1 pc(s)

Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
125 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1360 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 2.99 / piece)
€ 29.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

PCB relay

Type

AZ6991-1C-12DE

Coil nominal voltage

12 V DC

Min. pick-up voltage

9 V DC

Max. pick-up voltage

18 V DC

Control mode

monostable, 1 coil

Resistance (coil)

848 Ω

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

125 V DC

Switching current (max.)

8

Max. switching capacity

180 W

Response time

8 ms

Durability

1 x 10E7

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

28.00 mm

Width

5.00 mm

Height

15.00 mm

Dim

(L x W x H) 28.00 x 5.00 x 15.00 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2340687 Zettler Electronics AZ6991-1C-12DE PCB relay 12 V DC 8 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2340687 Zettler Electronics AZ6991-1C-12DE PCB relay 12 V DC 8 1 change-over 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)