• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zettler Electronics AZ742-2C-230A PCB relay 230 V AC 10 2 change-overs 1 pc(s)

Product type
PCB relay
Coil nominal voltage
230 V AC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
300 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

PCB relay

Type

AZ742-2C-230A

Coil nominal voltage

230 V AC

Min. pick-up voltage

172.5 V AC

Max. pick-up voltage

345 V AC

Control mode

monostable, 1 coil

Resistance (coil)

38500 Ω

Contact type

2 change-overs

Contact material

AgNi

Switching voltage (max.)

300 V DC

Switching current (max.)

10

Max. switching capacity

240 W

Response time

7 ms

Durability

3 x 10E7

Min. temperature

-40 °C

Max. temperature

+70 °C

Length

29.00 mm

Width

12.70 mm

Height

15.70 mm

Dim

(L x W x H) 29.00 x 12.70 x 15.70 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2340682 Zettler Electronics AZ742-2C-230A PCB relay 230 V AC 10 2 change-overs 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)