• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zettler Electronics AZ743-2CE-24DE Power relay 24 V DC 8 A 1 pc(s)

1/3
Product type
Power relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Switching voltage (max.)
250 V AC
Switching current (max.)
8 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

479 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power relays

Our service for you

Technical specifications

Product type

Power relay

Type

AZ743-2CE-24DE

Coil nominal voltage

24 V DC

Min. pick-up voltage

16.8 V DC

Max. pick-up voltage

49.4 V DC

Control mode

monostable, 1 coil

Resistance (coil)

1440 Ω

Contact material

AgSnO

Switching voltage (max.)

250 V AC

Switching current (max.)

8 A

Max. switching capacity

240 W

2500 W

Connection

Pins

Insulation voltage

500 V

Min. temperature

-40 °C

Max. temperature

100 °C

Length

29.5 mm

Width

13.2 mm

Height

16.2 mm

Dim

(L x W x H) 29.5 x 13.2 x 16.2 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2349920 Zettler Electronics AZ743-2CE-24DE Power relay 24 V DC 8 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2349920 Zettler Electronics AZ743-2CE-24DE Power relay 24 V DC 8 A 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)