• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zettler Electronics AZ762-1AE-48DE PCB relay 48 V DC 16 A 1 maker 1 pc(s)

Product type
PCB relay
Coil nominal voltage
48 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Switching voltage (max.)
150 V DC
440 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

51 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

16 A SPDT Miniature Power Relay

  • Sealed version with UL, CUR file E44211 and VDE certificate 40006031

Our service for you

Technical specifications

Product type

PCB relay

Type

AZ762-1AE-48DE

Coil nominal voltage

48 V DC

Min. pick-up voltage

33.6 V DC

Max. pick-up voltage

98 V DC

Control mode

monostable, 1 coil

Resistance (coil)

5760 Ω

Contact type

1 maker

Contact material

AgSnO

Switching voltage (max.)

150 V DC

440 V AC

Switching current (max.)

16 A

Max. switching capacity

480 W

4432 VA

Connection

Solder pins

Insulation voltage

1000 V

Min. temperature

-40 °C

Max. temperature

+100 °C

Length

29.3 mm

Width

13 mm

Height

16 mm

Dim

(L x W x H) 29.3 x 13 x 16 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2445480 Zettler Electronics AZ762-1AE-48DE PCB relay 48 V DC 16 A 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2445480 Zettler Electronics AZ762-1AE-48DE PCB relay 48 V DC 16 A 1 maker 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)