• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zettler Electronics AZ764-1A-12D PCB relay 12 V DC 16 1 maker 1 pc(s)

Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Switching voltage (max.)
300 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

PCB relay

Type

AZ764-1A-12D

Coil nominal voltage

12 V DC

Min. pick-up voltage

8.4 V DC

Max. pick-up voltage

30.6 V DC

Control mode

monostable, 1 coil

Resistance (coil)

360 Ω

Contact type

1 maker

Contact material

AgNi

Switching voltage (max.)

300 V DC

Switching current (max.)

16

Max. switching capacity

480 W

Response time

7 ms

Durability

3 x 10E7

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

29.00 mm

Width

12.70 mm

Height

15.70 mm

Dim

(L x W x H) 29.00 x 12.70 x 15.70 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2340770 Zettler Electronics AZ764-1A-12D PCB relay 12 V DC 16 1 maker 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)