• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zettler Electronics AZ822-2C-24DSE PCB relay 24 V DC 2 A 2 change-overs 1 pc(s)

1/5
Image similar
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
220 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

242 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sub-miniature-DIP-Relay

Our service for you

Technical specifications

Product type

PCB relay

Type

AZ822-2C-24DSE

Coil nominal voltage

24 V DC

Min. pick-up voltage

16.8 V DC

Max. pick-up voltage

52.9 V DC

Control mode

monostable, 1 coil

Resistance (coil)

2880 Ω

Contact type

2 change-overs

Contact material

AgPd alloy, gold plated

Switching voltage (max.)

220 V DC

250 V AC

Switching current (max.)

2 A

Max. switching capacity

60 W

125 VA

Connection

Solder pins

Insulation voltage

1000 V

Min. temperature

-55 °C

Max. temperature

+90 °C

Length

20 mm

Width

9.8 mm

Height

12 mm

Dim

(L x W x H) 20 x 9.8 x 12 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 507432 Zettler Electronics AZ822-2C-24DSE PCB relay 24 V DC 2 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 507432 Zettler Electronics AZ822-2C-24DSE PCB relay 24 V DC 2 A 2 change-overs 1 pc(s)

Description

Low-profile for compact PCB dimensions. Service life up to 10 million switching cycles. Corresponds to the 16-pin standard IC-casing. Sealed, waterproof version, compatible with automatic soldering equipment.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)