• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zettler Electronics AZ850P2-12 PCB relay 12 V DC 1 A 2 change-overs 1 pc(s)

Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
bi-stable, 2 coil
Contact type
2 change-overs
Switching voltage (max.)
220 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

PCB relay

Type

AZ850P2-12

Coil nominal voltage

12 V DC

Control mode

bi-stable, 2 coil

Resistance (coil)

720 Ω

Contact type

2 change-overs

Contact material

AgPd + Au

Switching voltage (max.)

220 V DC

250 V AC

Switching current (max.)

1 A

Max. switching capacity

30 W

Connection

Solder pins

Durability

1 x 10E6

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

14 mm

Width

9 mm

Height

5 mm

Dim

(L x W x H) 14 x 9 x 5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2307831 Zettler Electronics AZ850P2-12 PCB relay 12 V DC 1 A 2 change-overs 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)