• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zettler Electronics AZ851-24 SMD relay 24 V DC 1 2 change-overs 1 pc(s)

Product type
SMD relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
220 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

133 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

SMD relay

Type

AZ851-24

Coil nominal voltage

24 V DC

Min. pick-up voltage

18 V DC

Max. pick-up voltage

48 V DC

Control mode

monostable, 1 coil

Resistance (coil)

2880 Ω

Contact type

2 change-overs

Contact material

AgPd + Au

Switching voltage (max.)

220 V DC

Switching current (max.)

1

Max. switching capacity

30 W

Response time

2 ms

Durability

1 x 10E8

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

14.20 mm

Width

11.50 mm

Height

6.20 mm

Dim

(L x W x H) 14.20 x 11.50 x 6.20 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2340732 Zettler Electronics AZ851-24 SMD relay 24 V DC 1 2 change-overs 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)