• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zettler Electronics AZ851-5 SMD relay 5 V DC 1 A 2 change-overs 1 pc(s)

Product type
SMD relay
Coil nominal voltage
5 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
220 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

SMD relay

Type

AZ851-5

Coil nominal voltage

5 V DC

Control mode

monostable, 1 coil

Resistance (coil)

178 Ω

Contact type

2 change-overs

Contact material

AgPd + Au

Switching voltage (max.)

220 V DC

250 V AC

Switching current (max.)

1 A

Max. switching capacity

30 W

Connection

SMT

Response time

2 ms

Fall time

1 ms

Durability

1 x 10E8

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

14.2 mm

Width

11.5 mm

Height

6.2 mm

Dim

(L x W x H) 14.2 x 11.5 x 6.2 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2307845 Zettler Electronics AZ851-5 SMD relay 5 V DC 1 A 2 change-overs 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)