1/2
Power relay
AZ9403-1C-24DE
24 V DC
18 V DC
31.2 V DC
monostable, 1 coil
1280 Ω
AgSnO
277 V AC
5 A
150 W
2770 VA
Pins
500 V
-40 °C
90 °C
20.5 mm
10.2 mm
15.3 mm
(L x W x H) 20.5 x 10.2 x 15.3 mm
1 pc(s)
Yes
Datasheet 2349918 Zettler Electronics AZ9403-1C-24DE Power relay 24 V DC 5 A 1 pc(s)
User & Safety Instructions 2349918 Zettler Electronics AZ9403-1C-24DE Power relay 24 V DC 5 A 1 pc(s)