1/2
Power relay
AZSR190T-1AE-24D
24 V DC
9.6 V DC
26.4 V DC
300 Ω
1 maker
AgSnO2
800 V AC
100 A
48000 VA
Pins
800 V AC
-40 °C
+85 °C
85 g
White
38 mm
33 mm
43 mm
(L x W x H) 38 x 33 x 43 mm
1 pc(s)
Yes
Datasheet 2309339 Zettler Electronics AZSR190T-1AE-24D Power relay 24 V DC 100 A 1 maker 1 pc(s)
User & Safety Instructions 2309339 Zettler Electronics AZSR190T-1AE-24D Power relay 24 V DC 100 A 1 maker 1 pc(s)