• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zettler Electronics Zettler electronics PCB relay 24 V DC 100 1 maker 1 pc(s)

Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
1 maker
Switching current (max.)
100
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

PCB relay

Type

Zettler electronics

Coil nominal voltage

24 V DC

Min. pick-up voltage

18 V DC

Max. pick-up voltage

26.4 V DC

Control mode

monostable, 1 coil

Resistance (coil)

300 Ω

Contact type

1 maker

Contact material

AgNi

Switching current (max.)

100

Response time

40 ms

Durability

1 x 10E6

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

38.00 mm

Width

33.00 mm

Height

41.50 mm

Dim

(L x W x H) 38.00 x 33.00 x 41.50 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2340765 Zettler Electronics Zettler electronics PCB relay 24 V DC 100 1 maker 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)