• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zilverstad 6151231 Picture frame Paper size: 20 x 15 cm Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Factory colour

Silver

Material

Metal

Paper size

20 x 15 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364512 Zilverstad 6151231 Picture frame Paper size: 20 x 15 cm Silver

Description

Zilverstad Photo Frame Perlrand 15x20 cm shining Photo Frame with 2-fold pearl border. For a 15 x 20 cm photo. The photo frame is silver-plated & protected against start-up, therefore polishing is not necessary. Suspension in portrait and landscape format possible.

This text is machine translated.