• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zilverstad 7151231 Picture frame Paper size: 13 x 18 cm (W x H) 13 cm x 18 cm Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H) 13 cm x 18 cm

Factory colour

Silver

Material

Metal

Paper size

13 x 18 cm

Width

13 cm

Height

18 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364459 Zilverstad 7151231 Picture frame Paper size: 13 x 18 cm (W x H) 13 cm x 18 cm Silver

Description

Zilverstad Perlrand silver 13 x 18 cm Metal Portrait slim Frame your most beautiful memories with this photo frame by Zilverstad. The photo frame has a shiny thin edge with a pearl strip. The frame can be hung up or set up. The frames are silver-plated and protected against start-up, which means that polishing is not necessary. Suitable for a 13 x 18 cm photo. Properties: -size: 13 x 18 cm -Material: Metal -color: silver with pearl border -can be hung and set up -protected against starting, no polishing necessary

This text is machine translated.