• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zilverstad 8095003 Picture frame Paper size: 20 x 15 cm Black

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
Product type

Picture frame

Factory colour

Black

Material

Metal

Paper size

20 x 15 cm

Description

Zilverstad photo frame Arizona -for 1 photo in 15 x format 20 cm -polished -shining metal-look -with stand

This text is machine translated.