• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zipper ZI-DS2V-AKKU ZI-DS2V-AKKU Pump pressure sprayer 15 l

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated spray sprayer ZI-DS2V-BATTERY

  • 3 spray modes with simple use2 patented spray headsElectronic overload protectionLong life of approx. 200 h

Technical specifications

Product type

Pump pressure sprayer

Features

+ battery

D-grip

Capacity

15 l

Material

Plastic

7.2 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1417135 Zipper ZI-DS2V-AKKU ZI-DS2V-AKKU Pump pressure sprayer 15 l

User & Safety Instructions

User & Safety Instructions 1417135 Zipper ZI-DS2V-AKKU ZI-DS2V-AKKU Pump pressure sprayer 15 l

Description

The Zipper battery-operated pressure sprayer can be either pulled or carried on the back. It contains 2 patented spray heads and the nozzle is infinitely adjustable (from fog to hard, direct jet). The convenient lance is suitable for spraying in all directions and by a simple switch one can select one of the 3 spraying modes. The work light also enables you to work in insulated light conditions.

This text is machine translated.

Features

  • On/off switchRubber-sheathed gripWorking light for insulated lighting conditions

Scope of delivery

  • Tank
  • Transport frame
  • Spray Gun
  • Metal tube
  • Handle
  • Hook bracket
  • Spray extension
  • Spray gun holder
  • Pressure hose
  • Charging unit
  • User manual

More interesting products

(*All information is plus legal VAT)