• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zippy DF-03S-2P-Z Microswitch DF-03S-2P-Z 125 V AC 3 A 1 x On/(On) momentary 1 pc(s)

Image similar
Product type
Microswitch
Connection
Print
Operation type
Roller lever
Switch position
1 x On/(On)
Switching voltage
125 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

197 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.44 / piece)
€ 0.44
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Microswitch

Functions

momentary

Connection

Print

Operation type

Roller lever

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

125 V AC

Switching current (max.)

3 A

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

12.7 mm

Width

5.8 mm

Height

6.65 mm

Content

1 pc(s)

Dim

(L x W x H) 12.7 x 5.8 x 6.65 mm

RoHS-compliant

Yes

Type

DF-03S-2P-Z

Documents & Downloads

Datasheet

Datasheet 1094398 Zippy DF-03S-2P-Z Microswitch DF-03S-2P-Z 125 V AC 3 A 1 x On/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1094398 Zippy DF-03S-2P-Z Microswitch DF-03S-2P-Z 125 V AC 3 A 1 x On/(On) momentary 1 pc(s)

More interesting products

(*All information is plus legal VAT)