• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zippy SW-05S-04A0-Z Microswitch SW-05S-04A0-Z 250 V AC 6 A IP67 momentary 1 pc(s)

Image similar
Product type
Microswitch
Connection
Solder tag
Operation type
Roller lever
Switching voltage
250 V AC
Switching current (max.)
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

248 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.80 / piece)
€ 1.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Microswitch

Functions

momentary

Connection

Solder tag

Operation type

Roller lever

Contact type

1 change-over

Switching voltage

250 V AC

Switching current (max.)

6 A

Length

19.8 mm

Width

6.4 mm

Height

6.65 mm

IP67

Content

1 pc(s)

Dim

(L x W x H) 19.8 x 6.4 x 6.65 mm

RoHS-compliant

Yes

Type

SW-05S-04A0-Z

Documents & Downloads

Datasheet

Datasheet 1094443 Zippy SW-05S-04A0-Z Microswitch SW-05S-04A0-Z 250 V AC 6 A IP67 momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1094443 Zippy SW-05S-04A0-Z Microswitch SW-05S-04A0-Z 250 V AC 6 A IP67 momentary 1 pc(s)

More interesting products

(*All information is plus legal VAT)